Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€373.38

(exc. VAT)

€459.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€373.38

*price indicative

RS Stock No.:
601-687
Mfr. Part No.:
F095435/ GRZ-H-3P-2S-50-48-D-0-FAN64-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product by GEFRAN is engineered to deliver exceptional performance in demanding industrial applications. Designed for reliability and precision, it seamlessly integrates with various systems, providing users with an efficient solution tailored to their operational needs. With a robust construction and innovative technology, this unit stands out in its category, significantly enhancing productivity and operational efficiency. Its intuitive design ensures ease of use while being compatible with a wide range of environments, making it a versatile choice for professionals seeking dependable instrumentation. The commitment to quality is evident in every aspect of its performance, ensuring that it meets and exceeds industry standards. With this product, users can expect both durability and precision, ensuring long-term satisfaction and reliability in challenging conditions.

Optimised for high efficiency in various applications.

User-friendly design allows for simple integration.

Constructed to withstand demanding industrial environments.

Backed by advanced technology for reliable performance.

Designed to improve overall productivity and operational efficiency.

Versatile compatibility with a range of systems.

Robust build ensures durability and long lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy