Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control
- RS Stock No.:
- 601-727
- Mfr. Part No.:
- F087941/ GRP-H-25-60-AN-1-0-0-3-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€358.40
(exc. VAT)
€440.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.40 |
*price indicative
- RS Stock No.:
- 601-727
- Mfr. Part No.:
- F087941/ GRP-H-25-60-AN-1-0-0-3-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 1V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 1V dc | ||
Maximum Control Voltage 30V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran state-of-the-art product from gefran epitomises cutting-edge technology, designed to meet the demands of modern industrial applications. Engineered for precise temperature and pressure control, it ensures optimal performance and reliability. Its robust construction allows for seamless integration into existing systems, offering users unparalleled adaptability. Furthermore, it embodies user-friendly features, making it a perfect choice for both seasoned professionals and newcomers alike. The innovative design supports a wide range of configurations, significantly enhancing operational efficiency. Additionally, its superior accuracy guarantees consistent outputs, which is vital for maintaining quality standards across various processes. Whether in a manufacturing facility or a laboratory, this product stands out as a dependable solution for elevating productivity and safety.
Offers unparalleled precision for temperature and pressure monitoring.
Designed for easy integration with existing systems, ensuring minimal disruption.
Robust construction enhances durability in demanding environments.
User-friendly interface simplifies operation and reduces training time.
Supports various configurations to match specific application needs.
Ensures consistent outputs, vital for maintaining quality standards.
Enhances operational efficiency, making processes more streamlined.
Adapts to both industrial and laboratory settings with ease.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
