Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-797
- Mfr. Part No.:
- F095638/ GRZ-H-3P-3S-65-60-A-0-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€521.42
(exc. VAT)
€641.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.42 |
*price indicative
- RS Stock No.:
- 601-797
- Mfr. Part No.:
- F095638/ GRZ-H-3P-3S-65-60-A-0-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 140mm | |
| Width | 70mm | |
| Height | 119.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS, UL | ||
Length 140mm | ||
Width 70mm | ||
Height 119.8mm | ||
Off State Leakage Current 3mA | ||
Output Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran advanced product offers a robust solution tailored for precise industrial applications. With its innovative design and superior performance characteristics, it meets the demanding requirements of modern automation systems. Engineered for reliability, the product integrates seamlessly into various operational environments, ensuring optimal functionality. Its compact architecture allows for versatility, making it suitable for a wide range of projects while maintaining exceptional durability. The emphasis on energy efficiency not only contributes to lower operational costs but also supports sustainable practices, making it an essential addition to any industrial setting. This product not only enhances productivity but also ensures a high level of safety, adhering to industry standards to provide confidence for users.
Designed for seamless integration into existing systems.
Compact size enables space-saving installations.
Energy-efficient operation supports cost savings.
Built with high-quality materials for durability.
Offers high performance for demanding applications.
Designed to meet rigorous safety standards.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
