Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€178.60

(exc. VAT)

€219.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.60

*price indicative

RS Stock No.:
601-870
Mfr. Part No.:
F084343/ GRS-120-60-D-3-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508

Output Type

NO, NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced sensing device is engineered for precision and reliability, making it an ideal choice for diverse applications across industrial sectors. With cutting-edge technology at its core, it ensures accurate measurement and control of critical parameters. Perfectly designed to withstand various environmental conditions, this device is built to deliver consistent performance, reducing operational downtime and enhancing productivity. Its user-friendly interface simplifies set-up and operation, allowing for seamless integration into existing systems. This device exemplifies the commitment to quality and innovation, ensuring that you have the best tool at your disposal for any task at hand.

Employs advanced sensing technology for high precision.

Built to withstand challenging environmental conditions.

User-friendly interface simplifies setup and operation.

Designed to enhance productivity with reliable performance.

Compact design fits easily into existing applications.

Offers seamless integration with various control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy