Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€167.81

(exc. VAT)

€206.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.81

*price indicative

RS Stock No.:
601-971
Mfr. Part No.:
F083575/ GRS-H-50-60-D-0-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision instrument is engineered for a wide array of industrial applications, bringing reliability and accuracy to your monitoring and control processes. The product integrates advanced technology to ensure optimal performance in demanding environments, thanks to its robust construction and user-friendly interface. Ideal for industries that require meticulous temperature and pressure management, the device stands out with its exceptional response time and durability, making it a preferred choice for both new installations and upgrades. Whether you're operating in manufacturing, logistics, or energy sectors, this equipment is designed to meet your rigorous standards and exceed your expectations. Its versatility allows for seamless integration with existing systems, ensuring enhanced operational efficiency and a streamlined workflow.

Features cutting-edge sensor technology for precise measurements.

Built with a robust casing to withstand harsh industrial environments.

Offers quick installation with minimal downtime.

User-friendly interface enhances ease of operation.

Designed for long-term reliability, minimising maintenance needs.

Compatible with a variety of automation systems for versatile applications.

Energy-efficient design reduces operational costs.

Comprehensive support guarantees a smooth implementation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy