Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-983
- Mfr. Part No.:
- F083588/ GRS-H-15-60-A-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€107.88
(exc. VAT)
€132.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.88 |
*price indicative
- RS Stock No.:
- 601-983
- Mfr. Part No.:
- F083588/ GRS-H-15-60-A-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product by geofran is engineered to deliver exceptional performance and reliability in your applications. Designed for precision and efficiency, this innovative solution ensures accuracy in temperature and control tasks. The robust construction and excellent compatibility with various systems make it a versatile choice for industries requiring dependable operation. With its intuitive setup, this product simplifies installation and maintenance, enabling users to maximise productivity while minimising downtime. Its impressive response times further enhance operational efficiency, contributing to superior overall performance. Whether in manufacturing or process control, this offering stands out as a reliable ally for professionals seeking optimal solutions in their projects.
Designed for exceptional temperature control and monitoring.
Offers robust construction for increased durability in challenging environments.
Compatible with multiple systems, providing versatile integration options.
Features intuitive installation that simplifies setup and reduces maintenance time.
Delivers quick response times, enhancing overall operational efficiency.
Built to withstand rigorous industrial applications without compromise.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
