Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays, 37 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 609-710
- Mfr. Part No.:
- RGC1A60D32KGE
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€107.39
(exc. VAT)
€132.09
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €107.39 |
*price indicative
- RS Stock No.:
- 609-710
- Mfr. Part No.:
- RGC1A60D32KGE
- Manufacturer:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 37A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | RGC1 | |
| Terminal Type | Box | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 17.5mm | |
| Standards/Approvals | DNV, EN 45545-2, EN 50121-3-2, EN 50155, EN 60335-1, EN 61131-2: 2003, EN/IEC 60947-4-2, EN/IEC 60947-4-3, NMFT7, NMFT C22.2 No. 14 (E172877), UL508 (E172877), VDE0660-109 | |
| Output Type | NC, PNP NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 37A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series RGC1 | ||
Terminal Type Box | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 17.5mm | ||
Standards/Approvals DNV, EN 45545-2, EN 50121-3-2, EN 50155, EN 60335-1, EN 61131-2: 2003, EN/IEC 60947-4-2, EN/IEC 60947-4-3, NMFT7, NMFT C22.2 No. 14 (E172877), UL508 (E172877), VDE0660-109 | ||
Output Type NC, PNP NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
Related links
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 275V ac Control
- Carlo Gavazzi RGC1P Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
