Finder 77 Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac/dc Load, 230V ac/dc Control

Subtotal (1 box of 10 units)*

€606.44

(exc. VAT)

€745.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€606.44€60.644

*price indicative

RS Stock No.:
653-394
Mfr. Part No.:
77.E2.9.024.8671
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac/dc

Minimum Load Voltage

24V ac/dc

Minimum Control Voltage

24V ac/dc

Maximum Control Voltage

230V ac/dc

Series

77

Terminal Type

Screw

Contact Configuration

2 NO

Switching Function

Random

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Width

45.7mm

Standards/Approvals

CE, cURus, EAC, UKCA

Height

46mm

Length

58.4mm

Off State Leakage Current

5mA

COO (Country of Origin):
CN
The Finder Hockey puck-style solid state relay (SSR) engineered for high-speed, silent switching in industrial control systems. It features zero-crossing switching for reduced electrical noise and longer component life. With a robust 75 A output rating and wide control voltage range, it’s ideal for resistive loads and heater control applications.

Two phase

Rated voltage 600 V AC

Contactor style terminal arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy