Omron G6K Series Relay, 1 A Load, Through Hole Mount, 60 V dc Load, 18V dc Control
- RS Stock No.:
- 680-282
- Mfr. Part No.:
- G6K 6011F
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 box of 50 units)*
€192.04
(exc. VAT)
€236.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €192.04 | €3.841 |
*price indicative
- RS Stock No.:
- 680-282
- Mfr. Part No.:
- G6K 6011F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 1A | |
| Product Type | Relay | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 60V dc | |
| Minimum Control Voltage | 9.6V dc | |
| Maximum Control Voltage | 18V dc | |
| Series | G6K | |
| Terminal Type | Surface Mounting | |
| Contact Configuration | DPDT | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 100mΩ | |
| Switching Function | Monostable | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.2mm | |
| Length | 10mm | |
| Standards/Approvals | UL | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 1A | ||
Product Type Relay | ||
Mount Type Through Hole | ||
Maximum Load Voltage 60V dc | ||
Minimum Control Voltage 9.6V dc | ||
Maximum Control Voltage 18V dc | ||
Series G6K | ||
Terminal Type Surface Mounting | ||
Contact Configuration DPDT | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 100mΩ | ||
Switching Function Monostable | ||
Maximum Operating Temperature 70°C | ||
Height 5.2mm | ||
Length 10mm | ||
Standards/Approvals UL | ||
Width 6.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron Surface mounting relay is an ultra-compact solution designed for high-density applications. With dimensions as small as 5.2 mm in height, it is particularly suited for use in telecommunication equipment, office automation, and various industrial contexts. The relay ensures robust performance with a dielectric strength of 1,500 VAC, allowing it to withstand rigorous operational demands. Its lightweight construction, at just 0.7 grams, enables Faster and more efficient mounting processes, making it an Ideal choice for modern electronic designs that require reliability in both small size and performance.
Low profile of 5.2 mm enhances mounting efficiency
Weighs only 0.7 g for quicker installation
Unique surface mounting Terminal structure ensures excellent soldering
Dielectric strength of 1,500 VAC withstands intense conditions
Available with a standard 2.54 mm Terminal pitch for flexibility
Rated carry current of 2A supports diverse applications
Conforms to RoHS standards for environmentally-friendly manufacturing
Related links
- Omron G6K Series Relay Through Hole Mount 24V dc Control
- Omron G3R-O Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- TE Connectivity Solid State Relay PCB Mount 8V dc Control
- TE Connectivity Solid State Relay PCB Mount 32V dc Control
- Schneider Electric 70S2 Series Solid State Relay Panel Mount Mount 15V dc Control
- Celduc SE-SS Series Solid State Relay PCB Mount 40V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
