Celduc SE-SS Series Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 40V dc Control

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€124.47

(exc. VAT)

€153.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€124.47
10 - 99€116.88
100 - 249€112.62
250 - 499€108.78
500 +€105.17

*price indicative

RS Stock No.:
231-0999
Mfr. Part No.:
SSC24306
Manufacturer:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

3A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

60V dc

Minimum Load Voltage

3V dc

Maximum Control Voltage

40V dc

Minimum Control Voltage

8V dc

Series

SE-SS

Terminal Type

PCB Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Height

33mm

Standards/Approvals

UR

Length

44mm

Width

15mm

Capacitance

8pF

Off State Leakage Current

1mA

COO (Country of Origin):
FR

SSC Series Solid State Output Modules


This range of interface relays has a high level of immunity to outside interference and a very low leakage current in the off-state situation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy