Carlo Gavazzi RM1A Series Solid State Relay, 100 A Load, Panel Mount Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 729-973
- Mfr. Part No.:
- RM1A60A100
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€191.62
(exc. VAT)
€235.69
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.62 |
*price indicative
- RS Stock No.:
- 729-973
- Mfr. Part No.:
- RM1A60A100
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100A | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RM1A | |
| Terminal Type | FASTON | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE | |
| Height | 28.8mm | |
| Length | 58.2mm | |
| Width | 44.8mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 100A | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series RM1A | ||
Terminal Type FASTON | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE | ||
Height 28.8mm | ||
Length 58.2mm | ||
Width 44.8mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi 1-pole Panel Mount SSR provides high-capacity zero-cross switching for demanding industrial loads. This robust unit manages operating voltages from 42 to 660 Vac and handles rated currents up to 100 Aac. It is engineered for longevity in high-voltage environments providing a reliable Interface between control systems and heavy-duty electrical equipment.
Integrated overvoltage protection for enhanced system safety
Dual control voltage support for Vac and Vdc systems
Rated current of 100 Aac for AC-51 applications
Secure screw connections with captive clamps
Related links
- Carlo Gavazzi RM1A Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RM1A Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1A Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGS1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RA2A Series Solid State Relay Panel Mount Mount 32V dc Control
