Aratas G3VM Series Relay, 400 mA Load, Surface Mount Mount, 60 V Load
- RS Stock No.:
- 785-652
- Mfr. Part No.:
- G3VM1644H
- Manufacturer:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-652
- Mfr. Part No.:
- G3VM1644H
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 400mA | |
| Product Type | Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 60V | |
| Series | G3VM | |
| Terminal Type | Tab | |
| Contact Configuration | SPDT | |
| On State Resistance | 1.5Ω | |
| Package Type | Module | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 400mA | ||
Product Type Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 60V | ||
Series G3VM | ||
Terminal Type Tab | ||
Contact Configuration SPDT | ||
On State Resistance 1.5Ω | ||
Package Type Module | ||
- COO (Country of Origin):
- JP
The Omron MOS FET relay module is designed to facilitate reliable electronic switching operations. Its Compact design optimises PCB space while delivering robust performance for a variety of applications.
Operates with a rated input voltage of 5 VDC for consistent performance
Compact module package reduces mounting space on circuit boards
Suitable for surface mounting, enhancing design flexibility
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Relay Surface Mount Mount, 400 V Load
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
