Lovato Electric HS1B Series Relay, 40 A Load, Screw Mount, 600 V Load, 32V Control

Image representative of range

Subtotal (1 unit)*

€55.62

(exc. VAT)

€68.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.62

*price indicative

RS Stock No.:
820-372
Mfr. Part No.:
HS1B6NT040D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Maximum Load Current

40A

Product Type

Relay

Mount Type

Screw

Maximum Load Voltage

600V

Minimum Load Voltage

24V

Maximum Control Voltage

32V

Minimum Control Voltage

3.5V

Series

HS1B

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

90°C

Standards/Approvals

VDE

Output Type

SCR

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Lovato Solid state relay is designed for efficient single-phase control, integrating Advanced features suitable for diverse applications. This device operates across a wide voltage range, ensuring reliable performance in Compact installations.

Operates with a control voltage range of 3.5...32VDC for flexibility

Rated for continuous operation at 40A with thermal resistance of 0.55 K/W

Utilises zero crossing switching for enhanced reliability and reduced noise

Robust isolation of 4000V between input and output improves safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy