Lovato Electric HS3C6H Series Relay, 20 A Load, DIN Rail Mount, 600 V Load, 280V Control
- RS Stock No.:
- 820-457
- Mfr. Part No.:
- HS3C6HV020A230
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€301.20
(exc. VAT)
€370.48
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.20 |
*price indicative
- RS Stock No.:
- 820-457
- Mfr. Part No.:
- HS3C6HV020A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 20A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Control Voltage | 90V | |
| Maximum Control Voltage | 280V | |
| Series | HS3C6H | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 20A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Control Voltage 90V | ||
Maximum Control Voltage 280V | ||
Series HS3C6H | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- IT
The Lovato Solid-state relay provides reliable switching for three-phase applications, effectively controlling loads up to 20A within a voltage range of 90 to 280VAC.
Operating voltage limits from 90 to 280VAC ensure versatile applications
Features a robust SCR controlled output with zero crossing for enhanced performance
Allows for a non-repetitive surge Peak on state current of 530A
Isolation between input-output and metal base rated at 5000V
Related links
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS3C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS3C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
