Lovato Electric HS1C Series Relay, 20 A Load, DIN Rail Mount, 275 V Load, 32V Control
- RS Stock No.:
- 820-477
- Mfr. Part No.:
- HS1C2HV020D024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€89.08
(exc. VAT)
€109.57
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.08 |
*price indicative
- RS Stock No.:
- 820-477
- Mfr. Part No.:
- HS1C2HV020D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 20A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 275V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 32V | |
| Series | HS1C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 20A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 275V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 32V | ||
Series HS1C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay offers reliable control for single-phase applications, designed for robust heat management and optimal performance under diverse electrical conditions.
Control voltage range of 3...32VDC for versatile input options
Rated operating current of 20A for handling substantial loads
Zero crossing switching mode minimises electrical noise
High blocking voltage capacity of 600V for enhanced durability
Related links
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
- Lovato Electric HS1C Series Relay DIN Rail Mount 280V Control
