Siemens SIRIUS 3RF33 Series Solid State Contactor, 50 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control

Subtotal (1 unit)*

€138.52

(exc. VAT)

€170.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.52

*price indicative

RS Stock No.:
890-597
Mfr. Part No.:
3RF3350-1AA14
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

50A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Height

100mm

Length

133mm

Standards/Approvals

RCM

Width

50mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay is a Compact device designed for efficient power management in industrial applications. It supports a maximum current rating of 50 A, operating between 48 to 460 V, ensuring high performance across varied electrical loads.

Power loss of only 47 W at rated current enhances energy efficiency

Insulation voltage rated at 600 V for robust electrical safety

Advanced zero-point switching function offers precise control

Designed for high surge voltage resistance up to 6 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy