Siemens SIRIUS 3RF33 Series Solid State Contactor, 65 A Load, Screw Fixing, Snap-On Mount, 230 V Load, 24V dc Control

Subtotal (1 unit)*

€166.75

(exc. VAT)

€205.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.75

*price indicative

RS Stock No.:
890-615
Mfr. Part No.:
3RF3365-3AA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

65A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Minimum Control Voltage

15V

Maximum Control Voltage

24V dc

Series

SIRIUS 3RF33

Terminal Type

Ring Cable Lug

Contact Configuration

1 NO

IP Rating

IP00

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Length

144mm

Height

100mm

Width

70mm

Standards/Approvals

RCM

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for efficient zero-point switching in a Compact form. Its robust performance manages operational currents up to 65 A while ensuring effective heat management in demanding environments.

Operates with a maximum power loss of 65 VA under full load

Rated insulation voltage of 600 V offering high safety standards

Wide operational voltage range of 24-230 V AC suitable for various applications

Temperature resilience from -25 °C to +60 °C extending operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy