Siemens SIRIUS 3RF33 Series Solid State Contactor, 10 A Load, Screw Fixing, Snap-On Mount, 230 V Load, 230V ac Control

Subtotal (1 unit)*

€94.42

(exc. VAT)

€116.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.42

*price indicative

RS Stock No.:
890-629
Mfr. Part No.:
3RF3310-2AA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

10A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF33

Terminal Type

Spring Load Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Length

89mm

Width

22.5mm

Height

95mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay primarily designed for efficient zero-point switching in AC applications, ensuring reliable control with minimal power loss.

Maintains a maximum power loss of just 9.4 VA for optimal energy efficiency

Operates reliably at rated voltages of 24 to 230 V with a wide frequency range of 50 to 60 Hz

Designed for a maximum operational current of 10 A, catering to various load requirements

Provides enhanced insulation with a rated voltage of 600 V, suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy