Siemens SIRIUS 3RF33 Series Solid State Contactor, 65 A Load, Screw Fixing, Snap-On Mount, 230 V Load, 230V ac Control

Subtotal (1 unit)*

€190.58

(exc. VAT)

€234.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€190.58

*price indicative

RS Stock No.:
890-645
Mfr. Part No.:
3RF3365-3BA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

65A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Minimum Control Voltage

110V

Maximum Control Voltage

230V ac

Series

SIRIUS 3RF33

Terminal Type

Ring Cable Lug

Contact Configuration

1 NO

IP Rating

IP00

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Height

100mm

Length

144mm

Width

70mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for efficient switching in AC applications, facilitating robust control of electrical currents up to 65 A with a versatile voltage range of 24-230 V, catering to various industrial needs.

Maximum operational current of 65 A, ensuring reliable performance

Compatible with 24-230 V AC, providing flexibility for diverse electrical setups

Instantaneous switching function enhances operational responsiveness

Constructed with a pollution degree of 3, ensuring durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy