Siemens SIRIUS 3RF33 Series Solid State Contactor, 40 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control

Subtotal (1 unit)*

€135.00

(exc. VAT)

€166.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.00

*price indicative

RS Stock No.:
890-696
Mfr. Part No.:
3RF3340-1AA06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

40A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Length

114mm

Width

45mm

Height

95mm

Standards/Approvals

RCM

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay designed for efficient control of electrical circuits, providing robust switching capabilities. Capable of handling varied operational currents, it ensures reliable performance in demanding applications.

Offers high blocking voltage with a maximum power loss of 39 VA

Supports rated operational currents up to 40 A, ensuring robust performance

Designed with a Compact size of 95 mm height, 45 mm width, and 114 mm depth

Features screw-type terminals for main and auxiliary circuits for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy