Siemens SIRIUS 3RF33 Series Solid State Contactor, 10 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 30V dc Control

Subtotal (1 unit)*

€82.40

(exc. VAT)

€101.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.40

*price indicative

RS Stock No.:
890-735
Mfr. Part No.:
3RF3310-1AA44
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

10A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

30V dc

Minimum Control Voltage

4V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

89mm

Height

95mm

Standards/Approvals

RCM

Width

22.5mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay designed for efficient control of AC loads, offering reliable switching at high performance levels across a broad voltage range.

Operates at a rated voltage of 48 to 460 V AC with a maximum current capacity of 10 A

Maintains a maximum power loss of 9.4 VA, ensuring efficient energy use

Features robust insulation voltage rated up to 600 V, enhancing safety and durability

Designed for high temperature resilience, operating comfortably between -25 °C and +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy