Siemens SIRIUS 3RF33 Series Solid State Contactor, 80 A Load, Screw Fixing Mount, 230 V Load, 230V ac Control

Subtotal (1 unit)*

€242.63

(exc. VAT)

€298.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€242.63

*price indicative

RS Stock No.:
890-743
Mfr. Part No.:
3RF3380-3AA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

80A

Product Type

Solid State Contactor

Mount Type

Screw Fixing

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF33

Terminal Type

Ring Cable Lug

IP Rating

IP00

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

80mm

Standards/Approvals

RCM

Height

100mm

Length

160mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens solid-state contactor designed for efficient AC control, handling up to 80 A at rated voltage. Its primary function ensures reliable operation within specified temperature ranges, supporting both comfort and safety in various applications.

Power loss is kept to a maximum of 79 VA, ensuring energy efficiency

Rated for continuous operation in ambient temperatures from -25 °C to +60 °C

Offers surge voltage resistance up to 6 kV, enhancing durability

Designed for fast response times with ON/OFF delays of just 40 MS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy