i-Autoc KSIM Series Solid State Relay, 25 A Load, Panel Mount, 440 V ac Load, 32V dc Control
- RS Stock No.:
- 102-5546
- Mfr. Part No.:
- KSIM380D25-L
- Manufacturer:
- i-Autoc
Subtotal (1 unit)*
€20.76
(exc. VAT)
€25.53
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.76 |
*price indicative
- RS Stock No.:
- 102-5546
- Mfr. Part No.:
- KSIM380D25-L
- Manufacturer:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 440V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | KSIM | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 19mm | |
| Length | 38.2mm | |
| Off State Leakage Current | 5mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 440V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series KSIM | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 19mm | ||
Length 38.2mm | ||
Off State Leakage Current 5mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- CN
KSIM Series Single Phase SSR
I-Autoc KSIM series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.
AC output
Zero crossing or Random-on
LED indication
Opto-isolation
RoHS compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- i-Autoc KSIM Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSIM Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSIM Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSIM Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSIM Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSQE Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
