i-Autoc KSID Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 15V dc Control
- RS Stock No.:
- 102-5569
- Mfr. Part No.:
- KSID480LD25
- Manufacturer:
- i-Autoc
Subtotal (1 unit)*
€75.95
(exc. VAT)
€93.42
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.95 |
*price indicative
- RS Stock No.:
- 102-5569
- Mfr. Part No.:
- KSID480LD25
- Manufacturer:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 15V dc | |
| Series | KSID | |
| Terminal Type | Quick Connect | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 21.5mm | |
| Length | 58.4mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 2mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 15V dc | ||
Series KSID | ||
Terminal Type Quick Connect | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 21.5mm | ||
Length 58.4mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 2mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- CN
KSID Series 2 Channel SSR
I-Autoc KSID series two channel AC output solid state relay. KSID relays have various control voltage options with load currents at 25A and 50A available. The relays can be used for resistive, inductive or capacitive loads.
AC output
Zero crossing or Random-on
SCR output
LED indication
Opto-isolation
IP20 safety cover protection
RoHS compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- i-Autoc KSID Series Solid State Relay Panel Mount 15V dc Control
- Crydom Crydom Series Solid State Relay PCB Mount 15V dc Control
- i-Autoc KSMA Series Solid State Relay PCB Mount 15V dc Control
- i-Autoc KSQC Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSQ Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSQC Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount Mount 32V dc Control
- i-Autoc KSQE Series Solid State Relay Panel Mount 32V dc Control
