RS PRO Solid State Relay, 20 A Load, DIN Rail Mount, 530 Vrms Load, 280V ac Control
- RS Stock No.:
- 121-3889
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€77.80
(exc. VAT)
€95.69
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.80 |
*price indicative
- RS Stock No.:
- 121-3889
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 530Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 90V ac | |
| Maximum Control Voltage | 280V ac | |
| Terminal Type | Screw | |
| Contact Configuration | SP | |
| Switching Function | Random Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 22.5mm | |
| Height | 93.2mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mArms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 530Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 90V ac | ||
Maximum Control Voltage 280V ac | ||
Terminal Type Screw | ||
Contact Configuration SP | ||
Switching Function Random Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 22.5mm | ||
Height 93.2mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mArms | ||
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 V RMS Maximum Load
Use this RS PRO solid state relay to control the opening and closing of circuit contacts and transmit the desired output signals to your applications. It's suitable for both industrial and domestic equipment and appliances.
The slimline design and construction enable you to install the relay in compact spaces. An LED (light-emitting diode) shows whether the unit is on or off and functioning correctly.
An Ingress Protection (IP) rating of IP20 makes the relay safe to touch and means electrical shocks are prevented. You can use this product in your home and workshops.
Features and Benefits
• Capacitance of 8 pF
• Service provider (SP) contact configuration
• Control voltage range of 90 to 280 V AC
• Dimensions of 93.2 (height) x 22.5 (length) x 116.5 (depth) mm
• Load voltage range of 48 to 530 V RMS (root mean square)
• Maximum control voltage of 280 V AC
• Maximum load current of 20 A
• Maximum load voltage of 530 V RMS
• Minimum control voltage of 90 V AC
• Minimum load voltage of 48 V RMS
• Maximum operating temperature of +60°C
• Minimum operating temperature of -20°C
• DIN rail mounting type
• Off-state leakage current of 1 mA RMS (root mean square)
• Solid-state relay type
• LED indicator special features
• Complies with RoHS (Restriction of Hazardous Substances) standards
• Screw terminal type
Related links
- RS PRO Solid State Relay DIN Rail Mount 280V ac Control
- RS PRO Solid State Relay DIN Rail Mount 32V dc Control
- RS PRO Solid State Relay DIN Rail Mount 32V dc Control
- Crydom CMR48 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- RS PRO Solid State Relay Panel Mount 280V ac Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
