Crydom 8413 Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 145-0531
- Mfr. Part No.:
- 84134120
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save €22.15
View bulk pricing optionsSubtotal (1 unit)*
€88.26
(exc. VAT)
€108.56
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €88.26 | - |
| 5 - 9 | €83.83 | €22.15 |
| 10 - 24 | €79.43 | €88.30 |
| 25 - 49 | €75.01 | €331.25 |
| 50 + | €70.61 | €882.50 |
*price indicative
- RS Stock No.:
- 145-0531
- Mfr. Part No.:
- 84134120
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | 8413 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 44.5mm | |
| Standards/Approvals | UL, CE | |
| Height | 22.6mm | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.25mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series 8413 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 44.5mm | ||
Standards/Approvals UL, CE | ||
Height 22.6mm | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 0.25mArms | ||
Crydom GN Series Solid State Relays
Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.
Features and Benefits
Available with or without IP20 touchsafe cover;LED input status indicator;UL Approved, CE Compliant to EN60950-1;Improved SEMS screw and washer;Anti-rotation barriers;EMC Compliant to level 3
Crydom Solid State Relay and Accessories
Related links
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel 660 V ac Load 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
