Crydom 1 Series Solid State Relay, 10 A Load, Panel Mount, 280 V dc Load, 32V dc Control
- RS Stock No.:
- 145-0574
- Mfr. Part No.:
- D2410K
- Manufacturer:
- Crydom
Add 5 more to save €14.40
View bulk pricing optionsSubtotal (1 unit)*
€58.04
(exc. VAT)
€71.39
(inc. VAT)
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 25 January 2027
- Plus 75 unit(s) shipping from 15 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.04 | - |
| 5 - 9 | €55.16 | €14.40 |
| 10 - 24 | €52.25 | €57.90 |
| 25 - 49 | €49.34 | €217.50 |
| 50 + | €46.44 | €580.00 |
*price indicative
- RS Stock No.:
- 145-0574
- Mfr. Part No.:
- D2410K
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V dc | |
| Minimum Load Voltage | 24V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | 1 | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 26.4mm | |
| Length | 44.5mm | |
| Standards/Approvals | CE, CSA LR 81689, cULus Recognised E116949, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, UL, VDE Approved 10143 UG | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V dc | ||
Minimum Load Voltage 24V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series 1 | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 26.4mm | ||
Length 44.5mm | ||
Standards/Approvals CE, CSA LR 81689, cULus Recognised E116949, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, UL, VDE Approved 10143 UG | ||
Off State Leakage Current 1mArms | ||
Capacitance 8pF | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Crydom Series 1 Solid State Relays
Features and Benefits
Crydom Solid State Relay and Accessories
Note
Approvals
Caution
Related links
- Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crydom Series 1 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom DRA1 Series Solid State Relay DIN Rail Mount 32V dc Control
