Crydom H12 Series Solid State Relay, 90 A Load, Panel Mount, 530 Vrms Load, 32V dc Control
- RS Stock No.:
- 145-0596
- Mfr. Part No.:
- H12D4890K
- Manufacturer:
- Crydom
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€118.49
(exc. VAT)
€145.74
(inc. VAT)
- Shipping from 07 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €118.49 | - |
| 5 - 9 | €112.58 | 4% |
| 10 - 24 | €106.65 | 9% |
| 25 - 49 | €100.73 | 14% |
| 50 + | €94.80 | 19% |
*price indicative
- RS Stock No.:
- 145-0596
- Mfr. Part No.:
- H12D4890K
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | H12 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA LR 81689, cULus Recognised E116950, EN 60950, EN 60950-1, IEC 62314, UL, VDE Approved 10139 UG | |
| Height | 26.4mm | |
| Length | 44.5mm | |
| Off State Leakage Current | 10mArms | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 530Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series H12 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA LR 81689, cULus Recognised E116950, EN 60950, EN 60950-1, IEC 62314, UL, VDE Approved 10139 UG | ||
Height 26.4mm | ||
Length 44.5mm | ||
Off State Leakage Current 10mArms | ||
Capacitance 8pF | ||
Output Type SCR | ||
Crydom H1 Series Panel Mount Solid State Relays
Features and Benefits
Crydom Solid State Relay and Accessories
Related links
- Crydom D5 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Crydom LR Series Solid State Relay PCB Mount 32V dc Control
- Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Crydom HA AND HD Series Solid State Relay Panel Mount 32V dc Control
- Crydom CMR48 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom H12 Series Solid State Relay Panel Mount 32V Control
