Crydom HD Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32V dc Control
- RS Stock No.:
- 145-0599
- Mfr. Part No.:
- HD4825K
- Manufacturer:
- Crydom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-0599
- Mfr. Part No.:
- HD4825K
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | HD | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, VDE, UL | |
| Length | 44.5mm | |
| Height | 26.4mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mArms | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series HD | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, VDE, UL | ||
Length 44.5mm | ||
Height 26.4mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mArms | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, 4 to 32V DC Control Voltage Range, 25A Current Rating - HD Series - HD4825K
Looking for a switching solution that works in the blink of an eye? Choose this solid-state relay from Sensata | Crydom to turn devices on and off speedily. Thanks to its wide operating temperature range between -40°C and +80°C, it performs reliably in harsh environments without breaking a sweat. A tough plastic casing means it stands up to impact and abrasion. As this device has no moving parts, there's minimal wear and tear for a long lifespan. Use this product for your lighting systems, industrial machinery and medical equipment.
Features & Benefits
• Hex standoffs for secure wiring
• Zero-cross switching means it switches on when the voltage is near zero to put a lid on electrical noise
• LED indicator for convenient status monitoring
Is this SSR fire-safe?
Yes, the casing is self-extinguishing for safety in the event of a fire.
Will this SSR come loose in the event of heavy vibrations?
The housing includes anti-rotation barriers that help the device stand its ground in shaky situations.
Related links
- Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Crydom HD Series Solid State Relay Panel Mount Mount 32V dc Control
- Crydom HD Series Solid State Relay Panel Mount 32V Control
- Crydom HD Series Solid State Relay Panel Mount 32V Control
- Crydom HD Series Solid State Relay Panel Mount 32V Control
- Crydom HD Series Solid State Relay Panel Mount 32V Control
