Celduc SC8 Series Solid State Relay, 12 A Load, Panel Mount, 280 Vrms Load, 240V ac Control
- RS Stock No.:
- 171-8910
- Mfr. Part No.:
- SC841910
- Manufacturer:
- Celduc
Image representative of range
Subtotal (1 unit)*
€69.99
(exc. VAT)
€86.09
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.99 |
*price indicative
- RS Stock No.:
- 171-8910
- Mfr. Part No.:
- SC841910
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 12A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 230V | |
| Maximum Control Voltage | 240V ac | |
| Minimum Control Voltage | 90V ac/dc | |
| Series | SC8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 100°C | |
| Length | 58.2mm | |
| Width | 44.5mm | |
| Standards/Approvals | UR | |
| Height | 27mm | |
| Output Type | Triac | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 12A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 230V | ||
Maximum Control Voltage 240V ac | ||
Minimum Control Voltage 90V ac/dc | ||
Series SC8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 100°C | ||
Length 58.2mm | ||
Width 44.5mm | ||
Standards/Approvals UR | ||
Height 27mm | ||
Output Type Triac | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- FR

Single-phase synchronous solid state power relay
Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Celduc SC8 Series Solid State Relay Panel Mount 240V ac Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
- Celduc SC8 Series Solid State Relay DIN Rail Mount 30V Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom EZ Series Solid State Relay Panel Mount 15V dc Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom LS Series Solid State Relay PCB Mount 10V dc Control
