Celduc SMT Series Solid State Relay, 17 A Load, Panel Mount, 520 V ac Load, 255V ac/dc Control
- RS Stock No.:
- 173-7273
- Mfr. Part No.:
- SMT8628521
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€175.13
(exc. VAT)
€215.41
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.13 |
*price indicative
- RS Stock No.:
- 173-7273
- Mfr. Part No.:
- SMT8628521
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 17A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 520V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 255V ac/dc | |
| Minimum Control Voltage | 24V ac/dc | |
| Series | SMT | |
| Terminal Type | Push-in | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 100mm | |
| Standards/Approvals | EAC, CE, cURus | |
| Length | 45mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 17A | ||
Mount Type Panel | ||
Maximum Load Voltage 520V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 255V ac/dc | ||
Minimum Control Voltage 24V ac/dc | ||
Series SMT | ||
Terminal Type Push-in | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 100mm | ||
Standards/Approvals EAC, CE, cURus | ||
Length 45mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
Superior design, easy to install, optimum lifespan and price-eectiveness are delivered with the new generation of three-phase Solid State Relays :cel3pac and sightpac ranges.
Three-phase SSRs
Input connector and spring power terminals
Related links
- Celduc SMT Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SMT Series Solid State Relay Panel Mount 30V dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V Control
- Celduc SGT Series Solid State Relay Chassis Mount Mount 255V ac/dc Control
- Crouzet GNR3 Series Solid State Relay DIN Rail Mount 255V ac/dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V Control
- Celduc SGR Series Solid State Relay Panel Mount 30V Control
