Carlo Gavazzi RGS1S Series Solid State Relay, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 188-5268
- Mfr. Part No.:
- RGS1S60D92GGEP
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€249.52
(exc. VAT)
€306.91
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.52 |
*price indicative
- RS Stock No.:
- 188-5268
- Mfr. Part No.:
- RGS1S60D92GGEP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | RGS1S | |
| Terminal Type | Box Clamp | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 90mm | |
| Standards/Approvals | CE, CSA, cULus | |
| Length | 22.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | PNP NO | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series RGS1S | ||
Terminal Type Box Clamp | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 90mm | ||
Standards/Approvals CE, CSA, cULus | ||
Length 22.5mm | ||
Off State Leakage Current 3mA | ||
Output Type PNP NO | ||
- COO (Country of Origin):
- MT
Product width ranging from 22.5mm to 35mm
Partial load failure detection
Zero cross switching
Ratings up to 600VACrms & 90AACrms
Up to 18000A2s for I
2t and 1200Vp for blocking voltage
Control voltage range: 4 - 32 VDC
Local or remote current set-point
LED indications for the different faults
Alarm signal output for SSR or load circuit malfunction
Integrated voltage transient protection with varistor
Short circuit current rating 100kArms
Related links
- Carlo Gavazzi RGS1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Panel Mount Mount 32V dc Control
