Carlo Gavazzi RZ3A Series Solid State Relay, 25 A Load, Panel Mount, 440 V ac Load, 32V Control
- RS Stock No.:
- 201-0838
- Distrelec Article No.:
- 137-44-049
- Mfr. Part No.:
- RZ3A40D25
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€216.88
(exc. VAT)
€266.76
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.88 |
*price indicative
- RS Stock No.:
- 201-0838
- Distrelec Article No.:
- 137-44-049
- Mfr. Part No.:
- RZ3A40D25
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 440V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 4V ac | |
| Maximum Control Voltage | 32V | |
| Series | RZ3A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Output Type | Thyristor, Varistor | |
| Off State Leakage Current | 3mArms | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 440V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 4V ac | ||
Maximum Control Voltage 32V | ||
Series RZ3A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Output Type Thyristor, Varistor | ||
Off State Leakage Current 3mArms | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi RZ3A, 25A, solid state relay is designed to switch various loads such as heating elements, motors and transformers. The relay is capable of switching high voltages up to 600VAC.
Integral snubber network
Built-in varistor
Over-temperature protection option with alarm output
Related links
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32 V dc, 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 32V dc Control
