Siemens 3RF2 Series Solid State Relay, 50 A Load, DIN Rail Mount, 600 V Load, 24V Control
- RS Stock No.:
- 203-2082
- Mfr. Part No.:
- 3RF2350-3AA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€150.30
(exc. VAT)
€184.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.30 |
*price indicative
- RS Stock No.:
- 203-2082
- Mfr. Part No.:
- 3RF2350-3AA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 24V | |
| Minimum Control Voltage | 15V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP00 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 67.5mm | |
| Standards/Approvals | RoHS | |
| Length | 142mm | |
| Height | 100mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 24V | ||
Minimum Control Voltage 15V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP00 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 67.5mm | ||
Standards/Approvals RoHS | ||
Length 142mm | ||
Height 100mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- DE
The Siemens 3RF2 series solid state relay is a 1-phase , 1NO (normally open) contacts device with ring cable connection. It has 24VDC rated voltage and 15mA rated current. The main advantages of solid state relay is that they have no moving parts to wear
DIN Rail Mount
Zero point switching
IP20 rated
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V Control
- Siemens 3RF2 Series Solid State Relay 600 V Load, 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
