Siemens 3RF2 Series Solid State Relay, 20 A Load, DIN Rail Mount, 600 V Load, 30V Control
- RS Stock No.:
- 203-2154
- Distrelec Article No.:
- 137-46-176
- Mfr. Part No.:
- 3RF2320-1AA45
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€87.82
(exc. VAT)
€108.02
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.82 |
*price indicative
- RS Stock No.:
- 203-2154
- Distrelec Article No.:
- 137-46-176
- Mfr. Part No.:
- 3RF2320-1AA45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 30V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Length | 22.5mm | |
| Standards/Approvals | EAC | |
| Width | 120mm | |
| Height | 95mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 30V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Length 22.5mm | ||
Standards/Approvals EAC | ||
Width 120mm | ||
Height 95mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- DE
Siemens Solid State Relay, Zero-Point Switching Function, 1200V Blocking Voltage - SIRIUS Series - 3RF2320-1AA45
Power up your heavy-duty application with this solid state relay from Siemens. It controls voltages between 48 and 600V, making it ideal for ramping motors or lighting systems up and down with ease. Unlike electromechanical alternatives, it has no moving parts, so doesn't give in to wear and tear. To prevent equipment damage, it shrugs off surges up to 600A. The high current and voltage ratings mean this component is a good fit for agricultural or transportation applications.
Features & Benefits
• Snaps directly onto 35mm DIN rails for easy mounting
• Screw terminals speed up the wiring process and achieve a solid connection
• Compact dimension of 22.5 (W) x 123.5 (L) x 100mm (H) save space in busy setups
• IP20 rating means it's safe to touch during installation and maintenance
What accessories are available for this SSR?
There are several accessories available to customise your setup. By popping on a relay cover (203-2101), you can safeguard the existing settings. A plug-in module (469-3167) lets you add I/O devices or a current-monitoring relay (203-2074) to keep a close eye on your system.
Related links
- Siemens 3RF2 Series Solid State Relay 600 V Load, 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
