Panasonic PhotoMOS Series Solid State Relay, 1.2 A Load, Surface Mount, 60 V Load

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
205-6912
Mfr. Part No.:
AQY222R2T
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

1.2A

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

30V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

SPST

On State Resistance

1.25mΩ

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.1mm

Standards/Approvals

RoHS

Height

2.9mm

Width

1.8mm

Output Type

MOSFET

Capacitance

1.5pF

Off State Leakage Current

10nA

COO (Country of Origin):
JP
The Panasonic CxR type VSSOP package 60V and 100 V load voltage.

Miniature VSSOP package

Load voltage: 60 V and 100 V

Low CxR Low on resistance and low output capacitance available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy