Siemens 3RF2 Series Solid State Relay, 30 A Load, Screw Mount, 600 V Load, 30V Control
- RS Stock No.:
- 210-4411
- Distrelec Article No.:
- 137-46-184
- Mfr. Part No.:
- 3RF2430-1AB45
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€213.64
(exc. VAT)
€262.78
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.64 |
*price indicative
- RS Stock No.:
- 210-4411
- Distrelec Article No.:
- 137-46-184
- Mfr. Part No.:
- 3RF2430-1AB45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | Screw | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 30V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 3RF2 | |
| Width | 119.5mm | |
| Length | 74.5mm | |
| Height | 100mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type Screw | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 30V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 3RF2 | ||
Width 119.5mm | ||
Length 74.5mm | ||
Height 100mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
Siemens Solid State Relay, Screw Terminal, Solid State - 3RF2430-1AB45
This solid state relay is designed for three-phase control, operating efficiently across a voltage range of 48V to 600V. Its compact dimensions of 100x74.5x119.5mm make it suitable for various industrial applications.
Features & Benefits
• Zero-point switching technology ensures precise control
• Maximum current handling of 30A suitable for high-load applications
• Insulation voltage rated at 600V for enhanced safety
• Simple screw fitting for easy installation and maintenance
• Vibration and shock resistance enhances durability in harsh environments
• CE certified to comply with rigorous safety and quality standards
Applications
• Utilised in motor control circuits for efficient operation
• Suitable for heating requiring high precision
• Applicable in industrial automation systems that need consistent switching
• Ideal for high-current control tasks necessitating effective performance
Can it operate in extreme temperatures?
Yes, it functions effectively between -25°C and +60°C.
Will it handle multiple current types?
It is designed for AC operating voltage applications.
Is it compatible with standard mounting rails?
Yes, it can be mounted on standard 35mm rails.
Can it be used in high-frequency environments?
It demonstrates resistance to conducted high-frequency interference.
Does it require special wiring?
It employs standard screw-type terminals for connections.
Related links
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay 600 V Load, 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
