Siemens 3RF2 Series Solid State Relay, 20 A Load, DIN Rail Mount, 460 V Load, 24V Control
- RS Stock No.:
- 213-0732
- Mfr. Part No.:
- 3RF2320-3AA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€84.44
(exc. VAT)
€103.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.44 |
*price indicative
- RS Stock No.:
- 213-0732
- Mfr. Part No.:
- 3RF2320-3AA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 24V | |
| Minimum Control Voltage | 15V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | CE, CSA, EAC | |
| Height | 100mm | |
| Length | 123.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 24V | ||
Minimum Control Voltage 15V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals CE, CSA, EAC | ||
Height 100mm | ||
Length 123.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens solid-state contactor device are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA). Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The compact design saves space on the mounting
The solid-state contactor are available as single-phase or three-phase device
They are available for different power ratings and rated operating voltages
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V Control
- Siemens 3RF2 Series Solid State Relay 460 V Load, 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
