Omron G3NA Series Solid State Relay, 50 A Load, Chassis Mount, 480 V ac Load, 24V Control
- RS Stock No.:
- 215-7255
- Mfr. Part No.:
- G3NA-450B-UTU-2 DC5-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€154.04
(exc. VAT)
€189.47
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.04 |
*price indicative
- RS Stock No.:
- 215-7255
- Mfr. Part No.:
- G3NA-450B-UTU-2 DC5-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 200V ac | |
| Minimum Control Voltage | 5V | |
| Maximum Control Voltage | 24V | |
| Series | G3NA | |
| Terminal Type | Screw | |
| Contact Configuration | NC | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 58mm | |
| Length | 30mm | |
| Standards/Approvals | UL, CSA | |
| Width | 30mm | |
| Output Type | Photocoupler | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Chassis | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 200V ac | ||
Minimum Control Voltage 5V | ||
Maximum Control Voltage 24V | ||
Series G3NA | ||
Terminal Type Screw | ||
Contact Configuration NC | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 58mm | ||
Length 30mm | ||
Standards/Approvals UL, CSA | ||
Width 30mm | ||
Output Type Photocoupler | ||
Omron G3NA Series Solid State Relay, 30x43x58mm, Screw Mount - G3NA-450B-UTU-2 DC5-24
This solid state relay efficiently controls electrical loads in various automated systems. With a high current capacity of 50 A and a maximum load voltage of 480 Vac, it is suitable for industrial applications. Its compact screw mount design allows for easy installation and integration into existing systems, enhancing operational dependability.
Features & Benefits
• Operates within a temperature range of -30°C to +80°C
• Photocoupler output provides galvanic isolation and maintains signal integrity
• Space-saving mounting allows for uniform installation across multiple devices
Applications
• Load control in industrial automation systems
• Switching of resistive, inductive, and capacitive loads
• Use in heating equipment and motor control circuits
• Compatibility with various input signals for flexible integration
What ambient temperatures can be tolerated?
It functions effectively within -30°C to +80°C without performance issues.
How should it be mounted for optimal performance?
Utilise a screw mount method to ensure stability and secure operation.
What type of output does this relay provide?
It features a photocoupler output for enhanced isolation and safety.
What protective measures should be taken during installation?
Ensure proper ventilation and use an appropriate heat sink to maintain optimal temperature.
Related links
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3NA-290B-UTU-2 5-24VDC Series Solid State Relay Surface Mount 24V Control
- Omron G3NA-410B-UTU 5-24VDC Series Solid State Relay Surface Mount 24V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3NA Series Solid State Relay Screw Mount, 480 V Load
- Omron G3NA Series Solid State Relay Surface Mount 24V ac Control
- Omron G3NA Series Solid State Relay Surface Mount 24V dc Control
