Phoenix Contact PLC-RSC Series Solid State Relay, Screw, 1 NO
- RS Stock No.:
- 220-5709
- Mfr. Part No.:
- 1094759
- Manufacturer:
- Phoenix Contact
Subtotal (10 units, in packs of 10)*
€511.34
(exc. VAT)
€628.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €511.34 | €51.134 |
*price indicative
- RS Stock No.:
- 220-5709
- Mfr. Part No.:
- 1094759
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Series | PLC-RSC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Listed/UL Recognised/cUL Recognised/cUL Listed/EAC/EAC/cULus Recognised/cULus Listed | |
| Width | 6.2mm | |
| Length | 6.2mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Series PLC-RSC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Listed/UL Recognised/cUL Recognised/cUL Listed/EAC/EAC/cULus Recognised/cULus Listed | ||
Width 6.2mm | ||
Length 6.2mm | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay system is the high-performance Interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
Your choice of easy connection technology: screw or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system Plus system cabling for fast, plug-in connection between the controller and relay
Highly Compact relay modules are a part of the COMPLETE line system
Related links
- Phoenix Contact PLC-RSC Series Solid State Relay 1 NO
- Phoenix Contact PLC-RSC Series Screw Relay Module 24V dc Coil, SPST
- Phoenix Contact PLC-RSC Series Interface Relay Module SPDT
- Phoenix Contact PLC-RSC Series Interface Relay Module 1 NO
- Phoenix Contact PLC-RSC Series Interface Relay Module 1PDT
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Relay, 120/110 V ac/dc
- Phoenix Contact PLC-RSC Series for Use with Relay Module
