TE Connectivity SSR3 Series Solid State Relay 3 Phase, 40 A Load, Panel Mount, 480 V ac Load

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-2009
Mfr. Part No.:
2-2345984-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solid State Relay 3 Phase

Maximum Load Current

40A

Mount Type

Panel

Maximum Load Voltage

480V ac

Minimum Load Voltage

48V ac

Series

SSR3

Terminal Type

Screw

Contact Configuration

SPST

Switching Function

Random Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

73.5mm

Width

21.8mm

Standards/Approvals

RoHS

Length

104mm

Off State Leakage Current

5mA

Output Type

SCR

COO (Country of Origin):
IN
The TE Connectivity Potter & Brumfield Solid State Relays (SSR) are featured in Industrial applications, where silent, fast and long electrical life in switching is required.SSR3 series will add a three phase relay option to our SSR range of products. Which is three individual single phase solid state relays packaged in a single housing, having a common input, to energize each SSR simultaneously. With load ratings ranging from10 up to 75 Amps at 480VAC, SSR3 series has a unique wide range of part numbers including its AC and DC input options. This will offer customers an option to reduce the wiring complexities, assembly time reduction and space utilization especially in applications where the three phase loads are to be operated.

Provides a compact, space saving solution in the panel

Removes the wiring complexities within a panel

Addition of panel mountable option expands product portfolio

Ability to switch various load options

Reduces assembly time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy