Crydom DR45 Series Solid State Relay, 45 A Load, DIN Rail Mount, 600 V ac Load, 32V Control

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€136.33

(exc. VAT)

€167.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€136.33-
5 - 9€129.524%
10 - 24€122.709%
25 - 49€115.8815%
50 +€109.0719%

*price indicative

RS Stock No.:
227-0876
Mfr. Part No.:
DR4560D45RP
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

45A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

DR45

Terminal Type

Cage Clamp

IP Rating

IP20

Contact Configuration

SPST-NO

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

80°C

Height

92mm

Length

136mm

Width

45mm

Standards/Approvals

EMC, GBT 26572-2011, VDE, RoHS, CE, cULus, IEC

Output Type

AC

Off State Leakage Current

1mA

Capacitance

8pF

The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options. It has 48 to 600 VAC operational voltage and 45 A rated load current.

Contactor configuration

AC or DC control

C-UL-US Listed and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy