Sensata / Crydom LN Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 32V Control

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

€129.05

(exc. VAT)

€158.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€129.05
5 - 9€122.59
10 - 24€116.15
25 - 49€109.69
50 +€103.24

*price indicative

RS Stock No.:
227-0913
Distrelec Article No.:
301-74-091
Mfr. Part No.:
LND2450H
Manufacturer:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

4.8V

Maximum Control Voltage

32V

Series

LN

Contact Configuration

SPST-NO

IP Rating

IP20

Switching Function

Zero Voltage Turn-On Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

44.5mm

Standards/Approvals

GBT 26572-2011, VDE, CE, cULus, IEC, EMC, RoHS

Length

57.2mm

Height

24mm

Off State Leakage Current

1mA

Capacitance

12pF

Output Type

AC

The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has 24 to 280 VAC operational voltage and 50 A rated load current.

LED Input Status Indicator

Patented low noise trigger circuit

Zero voltage turn-on switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy