Crydom LN Series Solid State Relay, 75 A Load, Panel Mount, 528 V ac Load, 32V Control
- RS Stock No.:
- 227-0931
- Mfr. Part No.:
- LND4475H
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€176.33
(exc. VAT)
€216.89
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €176.33 | - |
| 5 - 9 | €167.51 | 5% |
| 10 - 24 | €158.69 | 10% |
| 25 - 49 | €149.87 | 15% |
| 50 + | €141.06 | 20% |
*price indicative
- RS Stock No.:
- 227-0931
- Mfr. Part No.:
- LND4475H
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4.8V | |
| Maximum Control Voltage | 32V | |
| Series | LN | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC, VDE, EMC, RoHS, GBT 26572-2011, CE, cULus | |
| Width | 44.5mm | |
| Height | 24mm | |
| Length | 57.2mm | |
| Output Type | AC | |
| Off State Leakage Current | 1mA | |
| Capacitance | 12pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Panel | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4.8V | ||
Maximum Control Voltage 32V | ||
Series LN | ||
Contact Configuration SPST-NO | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC, VDE, EMC, RoHS, GBT 26572-2011, CE, cULus | ||
Width 44.5mm | ||
Height 24mm | ||
Length 57.2mm | ||
Output Type AC | ||
Off State Leakage Current 1mA | ||
Capacitance 12pF | ||
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has up to 480 VAC operational voltage and 75 A rated load current.
LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching
Related links
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 250V dc Control
