Sensata Crydom PM67 Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load
- RS Stock No.:
- 227-0941
- Mfr. Part No.:
- PM6760A50P
- Manufacturer:
- Sensata / Crydom
Bulk discount available
Subtotal (1 unit)*
€219.56
(exc. VAT)
€270.06
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €219.56 |
| 5 - 9 | €208.58 |
| 10 - 24 | €197.60 |
| 25 - 49 | €186.62 |
| 50 + | €175.66 |
*price indicative
- RS Stock No.:
- 227-0941
- Mfr. Part No.:
- PM6760A50P
- Manufacturer:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 50 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Switching Type | Zero Voltage Turn-On | |
| Minimum Load Current | 100 mA rms | |
| Series | PM67 | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 50 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 48 V ac | ||
Switching Type Zero Voltage Turn-On | ||
Minimum Load Current 100 mA rms | ||
Series PM67 | ||
- COO (Country of Origin):
- MX
The Sensata / Crydom PM67 is a compact 3-phase solid state relay in a panel mountable 67.5mm wide package. Its built-in overvoltage protection and the optional over temperature protection make it suitable for demanding heating, motion and lighting applications. It has 48 to 600 VAC operational voltage and 50 A rated load current.
IP20 touch-safe housing
AC or DC control
cURus and VDE approved
AC or DC control
cURus and VDE approved
Related links
- Sensata Crydom PM67 Series Solid State Relay Panel Mount, 600 V ac Load
- Sensata Crydom PM67 Series Solid State Relay Panel Mount, 600 V ac Load
- Sensata Crydom PM67 Series Solid State Relay Panel Mount, 600 V ac Load
- Sensata Crydom PM67 Series Solid State Relay Panel Mount, 600 V ac Load
- Sensata Crydom PM67 Series Solid State Relay Panel Mount, 600 V ac Load
- Sensata Crydom PM67 Series Solid State Relay Panel Mount, 600 V ac Load
- Sensata Crydom GN3 Series Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom Evolution Series Solid State Relay Panel Mount 32 V Control
