Crydom Evolution Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 32V Control
- RS Stock No.:
- 703-4817
- Mfr. Part No.:
- CC4850W4V
- Manufacturer:
- Crydom
Image representative of range
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€159.23
(exc. VAT)
€195.85
(inc. VAT)
- Plus 28 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €159.23 | - |
| 5 - 9 | €151.28 | 4% |
| 10 - 24 | €143.30 | 10% |
| 25 - 49 | €135.34 | 15% |
| 50 + | €127.39 | 19% |
*price indicative
- RS Stock No.:
- 703-4817
- Mfr. Part No.:
- CC4850W4V
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V dc | |
| Series | Evolution | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 45.72mm | |
| Standards/Approvals | RoHS, CE, cLR US, TUV | |
| Height | 36.2mm | |
| Length | 58.4mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 10pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V dc | ||
Series Evolution | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 45.72mm | ||
Standards/Approvals RoHS, CE, cLR US, TUV | ||
Height 36.2mm | ||
Length 58.4mm | ||
Off State Leakage Current 1mA | ||
Capacitance 10pF | ||
Output Type SCR | ||
Panel Mount - Evolution Dual Series
Zero Voltage Relays
Note
Related links
- Crydom Evolution Series Solid State Relay Panel Mount Mount 32V Control
- Crydom Evolution Series Solid State Relay Panel Mount 32V Control
- Crydom Evolution Dual Series Solid State Relay Panel Mount 32V Control
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Crydom GN3 Series Solid State Relay Panel Mount 32V dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Crydom DR45 Series Solid State Relay DIN Rail Mount 32V Control
