Crydom PM67 Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 32V Control
- RS Stock No.:
- 227-0970
- Mfr. Part No.:
- PM6760D50RP
- Manufacturer:
- Crydom
Add 5 more to save €63.95
View bulk pricing optionsSubtotal (1 unit)*
€255.89
(exc. VAT)
€314.74
(inc. VAT)
- Shipping from 01 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €255.89 | - |
| 5 - 9 | €243.10 | €63.95 |
| 10 - 24 | €230.30 | €255.90 |
| 25 - 49 | €217.50 | €959.75 |
| 50 + | €204.71 | €2,559.00 |
*price indicative
- RS Stock No.:
- 227-0970
- Mfr. Part No.:
- PM6760D50RP
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | PM67 | |
| Terminal Type | Cage Clamp | |
| Contact Configuration | 3PST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE, RoHS, IEC, GBT 26572-2011, cURus, CE | |
| Width | 67.5mm | |
| Height | 91.8mm | |
| Length | 54.7mm | |
| Output Type | AC | |
| Off State Leakage Current | 1mA | |
| Capacitance | 25pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series PM67 | ||
Terminal Type Cage Clamp | ||
Contact Configuration 3PST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE, RoHS, IEC, GBT 26572-2011, cURus, CE | ||
Width 67.5mm | ||
Height 91.8mm | ||
Length 54.7mm | ||
Output Type AC | ||
Off State Leakage Current 1mA | ||
Capacitance 25pF | ||
Related links
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
