ABB Solid State Relay, DIN Rail Mount, 24 V Load, 24V ac/dc Control
- RS Stock No.:
- 231-9469
- Mfr. Part No.:
- 1SVR405510R3070 CR-S024VDC1TRI
- Manufacturer:
- ABB
Subtotal (1 unit)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.39 |
*price indicative
- RS Stock No.:
- 231-9469
- Mfr. Part No.:
- 1SVR405510R3070 CR-S024VDC1TRI
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Minimum Control Voltage | 24V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Terminal Type | Screw | |
| Length | 28mm | |
| Width | 28mm | |
| Standards/Approvals | EAC | |
| Height | 5mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Minimum Control Voltage 24V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Terminal Type Screw | ||
Length 28mm | ||
Width 28mm | ||
Standards/Approvals EAC | ||
Height 5mm | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- IT
ABB Solid State Relay, 24V DC Supply Voltage, 240V AC Output - CR-S Series - 1SVR405510R3070 CR-S024VDC1TRI
Looking for a component to isolate power in your setup? Choose this solid state relay from ABB. It's a reliable option that isolates up to 2500V, so it withstands powerful voltages. This device features four pins to create a secure hold on your PCB, avoiding shaky performance. It's super-easy to install or remove by hand as it's pluggable, meaning no tools or poring over instructions is needed. The product's slim design couldn't be simpler, with input on one side and output on the other, resulting in fewer parts that need maintenance.
Features & Benefits
• Signal matches, electrically isolates or amplifies, for versatility
• Black colour maintains a professional look in your system
• Eliminates bounce for consistent and reliable output
Applications
• Switching power supplies
• Electromagnetic operations
• Power transformers
How big is this unit?
This relay has dimensions of 15 (W) x 5 (H) x 28mm (D), making it a space-efficient choice for your setup.
How much does this SSR weigh?
This light assembly weighs 4g so it doesn't add excess load to your infrastructure and minimises strain.
Related links
- ABB Solid State Relay 24 V Load, 24V ac/dc Control
- ABB Solid State Relay 24 V Load
- ABB R600 Series Solid State Relay 24 V Load
- ABB R600 Series Solid State Relay 24 V Load, 230V ac/dc Control
- Schneider Electric Modicon ABE7 Series Solid State Relay Screw Mount 24V Control
- TE Connectivity 9-139310 Series Relay Surface Mount Mount 24V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 480V Control