Crouzet GN4 Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 32V Control
- RS Stock No.:
- 233-2487
- Distrelec Article No.:
- 302-36-882
- Mfr. Part No.:
- 84154010N
- Manufacturer:
- Crouzet
Subtotal (1 box of 1 unit)*
€185.99
(exc. VAT)
€228.77
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €185.99 |
*price indicative
- RS Stock No.:
- 233-2487
- Distrelec Article No.:
- 302-36-882
- Mfr. Part No.:
- 84154010N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | GN4 | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20 | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UKCA, CE, cURus | |
| Width | 44.3mm | |
| Height | 33mm | |
| Length | 58.1mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series GN4 | ||
Terminal Type Screw | ||
IP Rating IP00, IP20 | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UKCA, CE, cURus | ||
Width 44.3mm | ||
Height 33mm | ||
Length 58.1mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN4 Faston series panel mount 4 Channel solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
25 A in a classic hockey puck package
Fast-on terminals
cRUus, CE and UKCA recognized
Related links
- Crouzet GN2 Series Solid State Relay Panel Mount 32V Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom CKR Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom 1/240 V ac Series Solid State Relay Panel Mount 32V Control
- Crydom CKRD Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
