Aratas G3VM Series Solid State Relay, 1.5 A Load, Surface Mount, 30 V Load
- RS Stock No.:
- 237-9911
- Distrelec Article No.:
- 302-80-375
- Mfr. Part No.:
- G3VM-31QVH(TR05)
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.90 |
| 10 - 49 | €14.00 |
| 50 - 99 | €12.40 |
| 100 - 249 | €11.80 |
| 250 + | €10.80 |
*price indicative
- RS Stock No.:
- 237-9911
- Distrelec Article No.:
- 302-80-375
- Mfr. Part No.:
- G3VM-31QVH(TR05)
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 1.5A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 30V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 1μA | |
| Capacitance | 120pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 1.5A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 30V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 1μA | ||
Capacitance 120pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron World's smallest class S-VSON(L) package MOSFET relay with current limiting internal resistor on the input side. These MOSFET relays offer great I/O isolation due to its operational principle. It turns the voltage into the light and transfers by the light signal, Therefore input and output are isolated. The standard models offer 2,500 Vrms between input and output. Superior 5,000 VAC products are also available. 3,750 VAC products have also been added to the SOP package series. As MOSFET Relays do not have mechanical contacts, by using a MOSFET instead of an electromechanical relay, it is possible to eliminate switching noise in your applications. Comparing with the triac, MOS FET greatly reduces the dead zone. The input waveform of micro analog signal does not suffer distortion as it does with a triac and is basically converted into output waveform without distortion.
Ultra small size and weight
Low driving current
Long operating life
Small leakage current
Excellent shock resistance
High-speed switching
Related links
- Aratas G3VM Series Solid State Relay Surface Mount, 30 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 30 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 30 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 30 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 100 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 200 V Load
